WAGO 236 Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-858
- Mfr. Part No.:
- 236-404/000-009/999-950
- Brand:
- WAGO
Subtotal (1 box of 55 units)*
$469.91
(exc. GST)
$516.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $469.91 | $8.544 |
*price indicative
- RS Stock No.:
- 220-858
- Mfr. Part No.:
- 236-404/000-009/999-950
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Perpendicular, Parallel | |
| Wire Connection Method | Cage Clamp | |
| Colour | Light Grey | |
| Voltage | 176V | |
| Depth | 14mm | |
| Standards/Approvals | No | |
| Width | 22.3mm | |
| Series | 236 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Perpendicular, Parallel | ||
Wire Connection Method Cage Clamp | ||
Colour Light Grey | ||
Voltage 176V | ||
Depth 14mm | ||
Standards/Approvals No | ||
Width 22.3mm | ||
Series 236 | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is engineered to cater to a variety of applications, especially in Ex-e environments, where safety and reliability are paramount. Featuring an advanced CAGE CLAMP connection technology, it provides secure and efficient electrical connections in a compact form factor. The product offers flexibility with its pin spacing options and is suitable for different conductor types, making it an ideal choice for various industrial needs.
Supports both solid and fine stranded conductors for broader application suitability
Compliance with stringent safety regulations ensures peace of mind in hazardous environments
Flexible pin spacing accommodates varying installation requirements
User friendly actuator layout facilitates quick and easy wiring operations
Light grey housing offers a distinctive look while maintaining functionality
Related links
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
