WAGO 236 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-188
- Mfr. Part No.:
- 236-745
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$77.44
(exc. GST)
$85.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $77.44 | $0.774 |
*price indicative
- RS Stock No.:
- 221-188
- Mfr. Part No.:
- 236-745
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 25V | |
| Series | 236 | |
| Standards/Approvals | No | |
| Depth | 14mm | |
| Width | 7.2mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Cage Clamp | ||
Voltage 25V | ||
Series 236 | ||
Standards/Approvals No | ||
Depth 14mm | ||
Width 7.2mm | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block is engineered for versatility in electronic applications, combining high performance with reliable design. Its compact dimensions and innovative CAGE CLAMP connection technology enable quick and efficient wire terminations, streamlining factory wiring processes. Designed for a wide range of conductor cross sections, this product provides exceptional functionality while maintaining a robust aesthetic with its eye catching green colour. With a range of approvals and certifications, it demonstrates compliance with stringent industry standards, ensuring safety and dependability.
Constructed from durable polyamide insulation material with flammability class V0
Variants available for custom PCB terminal strip assemblies
Limiting temperature range suitable for diverse operating environments
Compliant with RoHS standards ensuring environmental sustainability
Multiple connection options that cater to various application needs
Efficiently designed for minimal wiring space facilitating organised installations
Related links
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
