WAGO 236 Series PCB Terminal Block, 4-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 224-955
- Mfr. Part No.:
- 236-504/000-009/999-950
- Brand:
- WAGO
Subtotal (1 box of 35 units)*
$245.03
(exc. GST)
$269.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $245.03 | $7.001 |
*price indicative
- RS Stock No.:
- 224-955
- Mfr. Part No.:
- 236-504/000-009/999-950
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Light Grey | |
| Voltage | 275V | |
| Series | 236 | |
| Width | 32.3mm | |
| Standards/Approvals | No | |
| Depth | 14mm | |
| Length | 2.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 16A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Light Grey | ||
Voltage 275V | ||
Series 236 | ||
Width 32.3mm | ||
Standards/Approvals No | ||
Depth 14mm | ||
Length 2.3mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is designed for versatility and efficiency in wiring applications. Featuring CAGE CLAMP connection technology, it allows for easy and secure connections with solid and fine-stranded conductors. Its innovative design accommodates a variety of conductor types, providing flexibility for different installation needs.
Includes direct marking options for easy identification in complex setups
Offers compliance with strict RoHS regulations ensuring environmental safety
Facilitates ease of operation with tools that allow for straightforward conductor insertion
Lightweight construction aids in reducing overall system weight
Related links
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
