WAGO 236 Series PCB Terminal Block, 2-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-158
- Mfr. Part No.:
- 236-602/000-009/999-950
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$330.81
(exc. GST)
$363.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $330.81 | $6.616 |
*price indicative
- RS Stock No.:
- 221-158
- Mfr. Part No.:
- 236-602/000-009/999-950
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10.16mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Parallel, Perpendicular | |
| Wire Connection Method | Cage Clamp | |
| Colour | Light Grey | |
| Voltage | 440V | |
| Series | 236 | |
| Standards/Approvals | No | |
| Width | 22.3mm | |
| Depth | 14mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 10.16mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Parallel, Perpendicular | ||
Wire Connection Method Cage Clamp | ||
Colour Light Grey | ||
Voltage 440V | ||
Series 236 | ||
Standards/Approvals No | ||
Width 22.3mm | ||
Depth 14mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is designed for reliable connection in a compact form factor. With its innovative CAGE CLAMP technology, it ensures a secure grip on a variety of conductor types, making it ideal for both factory wiring and field applications. Its unique design accommodates both metric and inch pin spacings, providing flexibility in installation.
The unique conductor entry angle optimises wiring efficiency
Suitable for use in Ex e environments enhancing safety
Constructed from high quality materials for long lasting performance
Uses a pin spacing design that allows for flexible mounting options
Related links
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 7.62 mm Pitch 1 Row
