WAGO 235 Series PCB Terminal Block, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-512
- Mfr. Part No.:
- 235-724/331-000
- Brand:
- WAGO
Subtotal (1 box of 100 units)*
$79.84
(exc. GST)
$87.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $79.84 | $0.798 |
*price indicative
- RS Stock No.:
- 221-512
- Mfr. Part No.:
- 235-724/331-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | 0° | |
| Colour | Blue | |
| Wire Connection Method | Push Wire | |
| Voltage | 1kV | |
| Series | 235 | |
| Width | 9mm | |
| Standards/Approvals | No | |
| Depth | 12.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation 0° | ||
Colour Blue | ||
Wire Connection Method Push Wire | ||
Voltage 1kV | ||
Series 235 | ||
Width 9mm | ||
Standards/Approvals No | ||
Depth 12.5mm | ||
- COO (Country of Origin):
- CN
The Wago Stackable 2 Conductor PCB Terminal Block is engineered for effortless connectivity and reliable performance in a compact design. With its innovative PUSH WIRE connection system, it facilitates quick and secure conductor attachment and removal, ensuring efficient installation and maintenance. The thoughtfully designed push button actuation enables easy handling, while the versatile pin spacing options cater to both metric and inch arrangements.
Utilises a push button for easy conductor removal
Compatible with various pin spacing configurations
Includes options that accommodate testing slots for added functionality
Constructed from high quality materials to ensure reliability
Designed to meet stringent environmental and safety standards
Related links
- WAGO 235 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 10.16 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 235-407/331-000
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 235-404/331-000
