Molex iGrid Crimp Wire Pigtail, 450 mm, Black
- RS Stock No.:
- 217-405
- Mfr. Part No.:
- 2174911105
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.55
(exc. GST)
$9.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $8.55 | $1.71 |
| 5 - 9 | $7.88 | $1.576 |
| 10 + | $6.95 | $1.39 |
*price indicative
- RS Stock No.:
- 217-405
- Mfr. Part No.:
- 2174911105
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 217491 | |
| Cable Length | 450mm | |
| Connector Type A | iGrid | |
| Jacket Colour | Black | |
| Connector Type B | Pigtail | |
| Standards/Approvals | No | |
| Wire Size | 26AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 217491 | ||
Cable Length 450mm | ||
Connector Type A iGrid | ||
Jacket Colour Black | ||
Connector Type B Pigtail | ||
Standards/Approvals No | ||
Wire Size 26AWG | ||
- COO (Country of Origin):
- IN
The Molex Pre Crimped Lead features an iGrid female to pigtail configuration, designed for signal and wire to board applications. It is made from 26 AWG wire and includes tin plating for both mating and termination, ensuring reliable connections. Constructed from a copper alloy, the lead is insulated with PVC resin for added durability and protection. This assembly configuration consists solely of the pre crimped lead for easy integration into your projects.
Crimp or compression interface style
Single ended
Eu RoHS
REACH SVHC
Low halogen
- RS Stock No. 0217417
- Mfr. Part No. 2174911125
1 Pack of 5
$7.98
Related links
- Molex iGrid Crimp Wire Pigtail Black
- Molex iGrid Crimp Wire Pigtail Red
- Molex Micro-Fit 3.0 Crimp Crimp Wire Pigtail Black
- Molex Mini-SPOX Crimp Wire Pigtail Black
- Molex Micro-One Crimp Wire Pigtail Black
- Molex iGrid Crimp Wire Pigtail Black
- Molex iGrid Crimp Wire Pigtail Black
- Molex iGrid Crimp Wire Pigtail Black












