WAGO 255 Series PCB Connector, 6-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 224-867
- Mfr. Part No.:
- 255-606/333-000
- Brand:
- WAGO
Subtotal (1 box of 15 units)*
$107.87
(exc. GST)
$118.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $107.87 | $7.191 |
*price indicative
- RS Stock No.:
- 224-867
- Mfr. Part No.:
- 255-606/333-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 10.16mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Voltage | 63V | |
| Series | 255 | |
| Standards/Approvals | UL 1059, CSA, IEC/EN 60664-1 | |
| Width | 62.9mm | |
| Depth | 23mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 10.16mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Grey | ||
Voltage 63V | ||
Series 255 | ||
Standards/Approvals UL 1059, CSA, IEC/EN 60664-1 | ||
Width 62.9mm | ||
Depth 23mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block stands out with its user-friendly finger-operated levers, designed to simplify connections and enhance operational efficiency. With its CAGE CLAMP connection technology and the capability to accommodate various conductor sizes, it is ideal for a range of applications. The grey body not only provides a modern aesthetic but also guarantees durability, thanks to materials like polyamide (PA66) and chromium-nickel spring steel.
Variety of connection configurations to meet different project needs
Designed for efficient field installation with tool free operation
Approvals from industry standards provide peace of mind for safety
Environmental compliance ensures responsible usage and end of life disposal
Related links
- WAGO 255 Series PCB Connector 10.16 mm Pitch 255-606
- WAGO 255 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 7.62 mm Pitch 2 Row
- WAGO 255 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 5.08 mm Pitch 1 Row
