WAGO 2636 Series PCB Connector, 6-Contact, 15 mm Pitch, Feed Through, 1 Row

Subtotal (1 box of 24 units)*

$3,497.90

(exc. GST)

$3,847.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$3,497.90$145.746

*price indicative

RS Stock No.:
221-044
Mfr. Part No.:
2636-1356
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

6

Pitch

15mm

Current

76A

Number of Rows

1

Mount Type

Feed Through

Minimum Wire Size mm²

0.75mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

25mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Orientation

0°

Colour

Grey

Wire Connection Method

Push-in

Voltage

1kV

Series

2636

Depth

29.1mm

Width

86.6mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago PCB terminal block is a robust connection solution designed for efficiency and reliability in your electrical applications. This 6-pole component features a push-in CAGE CLAMP connection technology, offering quick and easy termination of both solid and fine-stranded conductors. Ideal for panel feed-through applications, it allows for parallel operation to the conductor entry, making it versatile for various installations.

Clear identification of pole numbers assists in precise connections

Environmentally compliant materials enhance sustainability efforts

Designed for easy maintenance and streamlined installation processes

1 Box of 15
$107.87
  • RS Stock No. 0225407
  • Mfr. Part No. 2636-1105/020-000
1 Box of 25
$858.80
1 Pack of 50
$1,168.36
1 Box of 48
$1,068.79

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy