WAGO 236 Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-035
- Mfr. Part No.:
- 236-108
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$395.81
(exc. GST)
$435.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $395.81 | $15.832 |
*price indicative
- RS Stock No.:
- 221-035
- Mfr. Part No.:
- 236-108
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 630V | |
| Series | 236 | |
| Standards/Approvals | No | |
| Depth | 14mm | |
| Width | 42.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 630V | ||
Series 236 | ||
Standards/Approvals No | ||
Depth 14mm | ||
Width 42.3mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block embodies ingenuity with its innovative CAGE CLAMP connection technology, simplifying the wiring of multiple connections in tight spaces. Designed for efficiency, this 8-pole connector accommodates a variety of conductor sizes and types, ensuring versatility for diverse applications. The ergonomic design enables screwdriver actuation either parallel or perpendicular to the conductor entry, enhancing installation ease.
Versatile compatibility with various conductor types streamlines installation
Solder pin arrangement supports efficient PCB contact and assembly
Lightweight construction simplifies handling during installation
Clear marking options for easy identification in complex wiring setups
- RS Stock No. 0220913
- Mfr. Part No. 236-406
1 Box of 35
$221.45
- RS Stock No. 0221191
- Mfr. Part No. 236-747
1 Box of 100
$104.50
- RS Stock No. 0223546
- Mfr. Part No. 739-158
1 Box of 25
$701.01
- RS Stock No. 0220794
- Mfr. Part No. 236-104
1 Box of 55
$250.04
Related links
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 236 Series PCB Terminal Block 5.08 mm Pitch 1 Row











