WAGO 233 Series PCB Terminal Block, 8-Contact, 2.54 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-499
- Mfr. Part No.:
- 233-408
- Brand:
- WAGO
Subtotal (1 box of 55 units)*
$650.80
(exc. GST)
$715.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $650.80 | $11.833 |
*price indicative
- RS Stock No.:
- 220-499
- Mfr. Part No.:
- 233-408
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Minimum Wire Size AWG | 28AWG | |
| Orientation | Perpendicular, Parallel | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Standards/Approvals | No | |
| Width | 22.62mm | |
| Series | 233 | |
| Depth | 12.1mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Minimum Wire Size AWG 28AWG | ||
Orientation Perpendicular, Parallel | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Standards/Approvals No | ||
Width 22.62mm | ||
Series 233 | ||
Depth 12.1mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is designed for versatile and compact connectivity. Built with CAGE CLAMP technology, it accommodates various conductor sizes and ensures sturdy connections. The terminal block features a robust eight-pole configuration with double solder pins to enhance mechanical stability, making it ideal for demanding applications.
Meets various international safety and approval standards
Environmentally compliant aligning with modern sustainability practices
Wide conductor range supports various wire types for greater flexibility
Screwdriver actuation allows for parallel or perpendicular conductor entry
- RS Stock No. 1814658
- Mfr. Part No. 233-506
Each (In a Pack of 5)
$9.928
- RS Stock No. 1814642
- Mfr. Part No. 233-503
Each (In a Pack of 10)
$2.413
- RS Stock No. 1814664
- Mfr. Part No. 233-512
Each (In a Pack of 5)
$12.464
- RS Stock No. 1918739
- Mfr. Part No. 691210910008
Each (In a Pack of 2)
$4.255
Related links
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 233-508
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row










