WAGO 233 Series PCB Terminal Block, 16-Contact, 2.54 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-924
- Mfr. Part No.:
- 233-416
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$1,204.11
(exc. GST)
$1,324.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,204.11 | $48.164 |
*price indicative
- RS Stock No.:
- 220-924
- Mfr. Part No.:
- 233-416
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Perpendicular, Parallel | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Series | 233 | |
| Width | 42.94mm | |
| Depth | 12.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 16 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Perpendicular, Parallel | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Series 233 | ||
Width 42.94mm | ||
Depth 12.1mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is a versatile and reliable solution designed for seamless connections in compact spaces. Featuring a robust CAGE CLAMP connection system, this product ensures secure and efficient operation for a variety of applications. Its innovative design incorporates double solder pins that provide exceptional mechanical stability, making it an ideal choice for complex circuit layouts.
Available in vibrant colours for easy identification in complex setups
Designed for straightforward installation with minimal tooling
Withstands extreme temperature ranges ensuring operational reliability
Customisable options available to meet unique project requirements
Related links
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 233-516
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 233-216
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
