Wurth Elektronik 2109 Series PCB Terminal Block, 8-Contact, 2.54 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 191-8739
- Mfr. Part No.:
- 691210910008
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.30
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$8.62
(exc. GST)
$9.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $4.31 | $8.62 | - |
| 10 - 48 | $4.18 | $8.36 | $1.30 |
| 50 - 198 | $4.055 | $8.11 | $12.75 |
| 200 + | $3.935 | $7.87 | $75.00 |
*price indicative
- RS Stock No.:
- 191-8739
- Mfr. Part No.:
- 691210910008
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 0.8mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Voltage | 150V ac | |
| Length | 20.72mm | |
| Depth | 8.5mm | |
| Standards/Approvals | No | |
| Width | 6.5mm | |
| Series | 2109 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 0.8mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Voltage 150V ac | ||
Length 20.72mm | ||
Depth 8.5mm | ||
Standards/Approvals No | ||
Width 6.5mm | ||
Series 2109 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
- RS Stock No. 1918739P
- Mfr. Part No. 691210910008
Each (Supplied in a Bag)
$4.31
- RS Stock No. 1919097
- Mfr. Part No. 691210910003
Each (In a Pack of 5)
$2.14
- RS Stock No. 1919175
- Mfr. Part No. 691210910005
Each (In a Pack of 5)
$3.568
- RS Stock No. 1918717P
- Mfr. Part No. 691210910006
Each (Supplied in a Bag)
$4.085
Related links
- Wurth Elektronik 2109 Series PCB Terminal Block 2.54mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2109 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 2109 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 2109 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 2109 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 2109 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Wurth Elektronik 2109 Series PCB Terminal Block 2.54 mm Pitch 691210910004
- Wurth Elektronik 2109 Series PCB Terminal Block 2.54mm Pitch 1-Row, Solder Termination












