WAGO 233 Series PCB Terminal Block, 8-Contact, 2.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 278-1634
- Mfr. Part No.:
- 233-108
- Brand:
- WAGO
Temporarily out of stock
- RS Stock No.:
- 278-1634
- Mfr. Part No.:
- 233-108
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Series | 233 | |
| Width | 22.3mm | |
| Standards/Approvals | IEC/EN 60664-1, UL 1059 | |
| Depth | 12.1mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 20AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Series 233 | ||
Width 22.3mm | ||
Standards/Approvals IEC/EN 60664-1, UL 1059 | ||
Depth 12.1mm | ||
- COO (Country of Origin):
- CH
The WAGO PCB terminal block is accommodates wires of 0.5 mm² thickness, ensuring efficient connectivity in compact spaces. It featuring CAGE CLAMP technology. It is PCB terminal block is available in grey color.
RoHS compliant
Double solder pins for high mechanical stability
- RS Stock No. 1814658
- Mfr. Part No. 233-506
Each (In a Pack of 5)
$9.928
- RS Stock No. 1814642
- Mfr. Part No. 233-503
Each (In a Pack of 10)
$2.413
- RS Stock No. 1918739P
- Mfr. Part No. 691210910008
Each (Supplied in a Bag)
$4.255
- RS Stock No. 1918739
- Mfr. Part No. 691210910008
Each (In a Pack of 2)
$4.255
Related links
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 233-508
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row











