WAGO 233 Series PCB Terminal Block, 36-Contact, 2.54 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 224-974
- Mfr. Part No.:
- 233-436
- Brand:
- WAGO
Subtotal (1 box of 10 units)*
$437.20
(exc. GST)
$480.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $437.20 | $43.72 |
*price indicative
- RS Stock No.:
- 224-974
- Mfr. Part No.:
- 233-436
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 36 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Parallel, Perpendicular | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Depth | 12.1mm | |
| Standards/Approvals | No | |
| Series | 233 | |
| Width | 93.74mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 36 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Parallel, Perpendicular | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Depth 12.1mm | ||
Standards/Approvals No | ||
Series 233 | ||
Width 93.74mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is designed for maximum efficiency in wiring applications, catering perfectly to the demands of modern electronic systems. Featuring a CAGE CLAMP connection, it ensures reliable and secure conductor connections with minimal effort. The product's robust construction, including double solder pins, offers excellent mechanical stability, making it an ideal choice for both industrious environments and compact setups.
Rated for high voltage and current ensuring reliability in demanding applications
Meets international safety standards offering peace of mind in usability
Solder pins in line arrangement simplifies PCB installation
Lightweight construction makes this product easy to handle during assembly
Related links
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 233-536
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
