WAGO 233 Series PCB Terminal Block, 6-Contact, 2.54 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-994
- Mfr. Part No.:
- 233-406
- Brand:
- WAGO
Subtotal (1 box of 70 units)*
$549.23
(exc. GST)
$604.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $549.23 | $7.846 |
*price indicative
- RS Stock No.:
- 220-994
- Mfr. Part No.:
- 233-406
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 0.75mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Parallel, Perpendicular | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 63V | |
| Depth | 12.1mm | |
| Width | 17.54mm | |
| Standards/Approvals | No | |
| Series | 233 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 0.75mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Parallel, Perpendicular | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 63V | ||
Depth 12.1mm | ||
Width 17.54mm | ||
Standards/Approvals No | ||
Series 233 | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block with CAGE CLAMP connection offers robust performance in a compact design, ensuring high mechanical stability and versatile connectivity. Designed for reliability, this terminal block supports a range of applications with its double solder pins and flexible conductor connection directions.
Compatible with a range of conductor types enhancing versatility
Double solder pins offer added durability for demanding environments
Easy conductor termination simplifies installation and maintenance
Solder pin arrangement promotes efficient PCB integration
Related links
- WAGO 233 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 233-206 Series PCB Terminal Block 2.5 mm Pitch 233-206
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
