Wurth Elektronik Steel, kit contents: Steel Spacer with External Thread
- RS Stock No.:
- 205-2913
- Mfr. Part No.:
- 9771060360R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 75 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$13.11
(exc. GST)
$14.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 70 | $2.622 | $13.11 | - |
| 75 - 145 | $2.558 | $12.79 | 2% |
| 150 + | $2.52 | $12.60 | 3% |
*price indicative
- RS Stock No.:
- 205-2913
- Mfr. Part No.:
- 9771060360R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | REACH, IEC 61249-2-21, JEDEC JS709B, EU, RoHS, EC | |
| Kit Contents | Steel Spacer with External Thread | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals REACH, IEC 61249-2-21, JEDEC JS709B, EU, RoHS, EC | ||
Kit Contents Steel Spacer with External Thread | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SMSE series M3 thread size SMT mount round spacer. This spacer is made from tin plated steel and suitable for automated assembly and offer a high mechanical strength.
Length = 6mm
Outer diameter = 6mm
Tightening torque = 0.5 N*m
Related links
- Wurth Elektronik Steel, kit contents: Steel Spacer with External Thread
- Wurth Elektronik Steel, kit contents: Steel Spacer with Internal Thread
- Wurth Elektronik Steel, kit contents: Steel Spacer with Through Hole
- Wurth Elektronik Steel, kit contents: Steel Spacer Reverse with Internal Thread
- Wurth Elektronik Steel, kit contents: Steel Spacer Reverse with Through Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMST SMT Steel Spacer with Through Hole for 3.3 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Steel Spacer Stud
- Wurth Elektronik Steel Studded & Push in Spacers Steel Spacer
