Wurth Elektronik Steel, kit contents: Steel Spacer Reverse with Internal Thread

This image is representative of the product range

Get a bulk buy discount

Add 175 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$1.50

(exc. GST)

$1.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 376 unit(s) shipping from 09 November 2026
  • Plus 650 unit(s) shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 174$1.50-
175 - 349$1.472%
350 +$1.444%

*price indicative

Packaging Options:
RS Stock No.:
142-4018
Distrelec Article No.:
302-63-717
Mfr. Part No.:
9775046360R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Round Spacer

Material

Steel

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, RoHS, EC, REACH, EU

Kit Contents

Steel Spacer Reverse with Internal Thread

Wurth WA-SMSR Series SMT Reverse Steel Spacers, M3


WA-SMSR series PCB SMT reverse spacers MADE from tin plated steel with an M3 thread. These SMT spacers are soldered on the TOP to create spacing on the bottom of the PCB. The spacers are suitable for automated assembly and offer a high tightening torque and mechanical strength. When used on a standard PCB thickness of 1.6 mm these SMT spacers can be used to create distances from 1 mm to 10 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy