Wurth Elektronik Polyamide 8 mm
- RS Stock No.:
- 184-2310
- Distrelec Article No.:
- 304-30-999
- Mfr. Part No.:
- 960100084
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$13.60
(exc. GST)
$14.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 100 | $0.272 | $13.60 |
| 150 - 200 | $0.266 | $13.30 |
| 250 + | $0.261 | $13.05 |
*price indicative
- RS Stock No.:
- 184-2310
- Distrelec Article No.:
- 304-30-999
- Mfr. Part No.:
- 960100084
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Bore Diameter | 4.2mm | |
| Product Type | Round Spacer | |
| Height | 10mm | |
| Material | Polyamide | |
| Diameter | 8mm | |
| Standards/Approvals | IEC 61249-2-21, EC, EU, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Bore Diameter 4.2mm | ||
Product Type Round Spacer | ||
Height 10mm | ||
Material Polyamide | ||
Diameter 8mm | ||
Standards/Approvals IEC 61249-2-21, EC, EU, RoHS | ||
- COO (Country of Origin):
- DE
Insulating round spacers with polished ends.
Related links
- Wurth Elektronik Polyamide 8 mm
- Wurth Elektronik Polyamide 6 mm
- Wurth Elektronik Polyamide 66 for 4.8 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 3 mm PCB Hole
- Wurth Elektronik Polyamide 66 for 5.9 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Mounting Button
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 4.1 mm PCB Hole