Wurth Elektronik Brass 8 mm

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$10.44

(exc. GST)

$11.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
  • Plus 1,420 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90$1.044$10.44-
100 - 190$1.007$10.073%
200 - 490$0.976$9.766%
500 +$0.944$9.449%

*price indicative

Packaging Options:
RS Stock No.:
184-1902
Distrelec Article No.:
304-09-256
Mfr. Part No.:
963100174
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Bore Diameter

4.3mm

Product Type

Round Spacer

Height

10mm

Material

Brass

Diameter

8mm

Standards/Approvals

IEC 61249-2-21, EU, EC, RoHS

COO (Country of Origin):
DE
For use where high mechanical strength is required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy