Wurth Elektronik Steel Studded & Push in Spacers Steel Spacer
- RS Stock No.:
- 563-052
- Mfr. Part No.:
- 78614015960
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 563-052
- Mfr. Part No.:
- 78614015960
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Steel Spacer | |
| Product Type | Studded & Push in Spacers | |
| Height | 1.5mm | |
| Material | Steel | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Steel Spacer | ||
Product Type Studded & Push in Spacers | ||
Height 1.5mm | ||
Material Steel | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik Steel Studded & Push in Spacers Steel Spacer Stud
- Wurth Elektronik Steel Studded & Push in Spacers Swage Round Spacer for 4.5 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMST SMT Steel Spacer with Through Hole for 3.3 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Swage Round Spacer for 2.7 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMST Series Spacer for 4.5 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Round Female Threaded Spacer for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMSI Series Spacer for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMSSR Series Spacer for 2.1 mm PCB Hole
