Wurth Elektronik Steel, kit contents: Steel Spacer with Internal Thread

This image is representative of the product range

Get a bulk buy discount

Add 180 more to save $6.48

View bulk pricing options

Subtotal (1 pack of 10 units)*

$13.78

(exc. GST)

$15.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 170$1.378$13.78-
180 - 340$1.342$13.42$6.48
350 +$1.323$13.23$19.25

*price indicative

Packaging Options:
RS Stock No.:
176-8201
Mfr. Part No.:
9774027151R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Round Spacer

Material

Steel

Standards/Approvals

EU, EC, REACH, IEC 61249-2-21, JEDEC JS709B, RoHS

Kit Contents

Steel Spacer with Internal Thread

COO (Country of Origin):
DE
The Wurth Elektronik WA-SMSI is a 2.7mm, SMT mount, steel spacer with internal thread M2.5 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.

RoHS compliant

Halogen free

150 μm solder cream thickness

0.35 N*m tightening torque

Operating temperature ranging between -55°C up to +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy