Wurth Elektronik Steel, kit contents: Steel Spacer with External Thread

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 300 units)*

$536.70

(exc. GST)

$590.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
300 - 1200$1.789$536.70
1500 +$1.61$483.00

*price indicative

RS Stock No.:
205-2912
Mfr. Part No.:
9771060360R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Round Spacer

Material

Steel

Standards/Approvals

REACH, IEC 61249-2-21, JEDEC JS709B, EU, RoHS, EC

Kit Contents

Steel Spacer with External Thread

COO (Country of Origin):
DE
The Wurth Elektronik WA-SMSE series M3 thread size SMT mount round spacer. This spacer is made from tin plated steel and suitable for automated assembly and offer a high mechanical strength.

Length = 6mm

Outer diameter = 6mm

Tightening torque = 0.5 N*m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy