Molex 500913 Series Vertical Surface Receptacle, 60-Contact, 2 Row, 400 μm Pitch Surface Mount

Subtotal (1 reel of 1500 units)*

$7,575.52

(exc. GST)

$8,333.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$7,575.52$5.05

*price indicative

RS Stock No.:
693-761
Mfr. Part No.:
500913-0602
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

60

Product Type

Receptacle

Number of Rows

2

Sub Type

PCB Receptacle

Pitch

400μm

Current

300mA

Housing Material

Thermoplastic

Termination Type

Surface Mount

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Voltage

50V

Series

500913

Minimum Operating Temperature

-40°C

Contact Material

Tin

Contact Plating

Gold

Maximum Operating Temperature

105°C

Standards/Approvals

REACH SVHC

COO (Country of Origin):
JP
The Molex Slim Stack board-to-board receptacle from the J-Bend Series features a Compact 0.40mm pitch, offers mated height options of 1.80mm or 2.30mm, a mated width of 4.20mm, and supports up to 60 circuits for high-density electronic applications.

It securely locks to the mating part

Mated height options are 1.80mm and 2.30mm

Mated width is precisely 4.20mm

Metal material used is phosphor bronze

Mating surface is plated with gold

Termination surface is plated with gold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy