Molex 51338 Series Vertical Board PCB Socket, 24-Contact, 2 Row, 400 μm Pitch Surface Mount

Subtotal (1 reel of 2500 units)*

$6,755.64

(exc. GST)

$7,431.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$6,755.64$2.702

*price indicative

RS Stock No.:
505-931
Mfr. Part No.:
51338-2474
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

24

Product Type

PCB Socket

Number of Rows

2

Sub Type

PCB Receptacle

Current

300mA

Pitch

400μm

Termination Type

Surface Mount

Mount Type

Board

Orientation

Vertical

Stacking Height

2mm

Voltage

50Vrms

Series

51338

Minimum Operating Temperature

-40°C

Row Pitch

400μm

Maximum Operating Temperature

105°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Standards/Approvals

IPC 1752A Class C, IEC 61249-2-21, IPC 1752A Class D, IEC-62474

COO (Country of Origin):
KR
The Molex Board-to-Board Receptacle epitomises innovation in interconnect solutions, designed to accommodate the ever-evolving demands of modern electronics. With a 0.40mm pitch, this robust receptacle combines functionality and versatility, offering exceptional performance across diverse applications. Crafted with precision, it features a 0.20μm gold plating, ensuring optimal conductivity while maintaining reliability over an extensive service life. The Compact form factor, available in mated heights of 1.50mm and 2.00mm, along with a width of 3.40mm, makes it Ideal for space-constrained designs. This component not only meets but exceeds industry compliance standards, catering to a global market focused on quality and environmental responsibility, thereby assuring its valuable role in your assembly.

Designed for surface mounting, simplifying integration into PCB layouts

Endures up to 30 mating cycles, ensuring longevity in demanding applications

Black resin colour provides an aesthetic appeal while maintaining functionality

Utilises phosphor bronze in its metal components, enhancing durability

Embossed tape on reel packaging facilitates easy handling and assembly

Operates efficiently in a wide temperature range from -40° to +105°C

Vertical orientation optimises space within electronic devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy