Hirose DF40T Series Straight Surface Connector, 60-Contact, 2 Row, 400 μm Pitch Surface Mount

Subtotal (1 reel of 5000 units)*

$9,598.18

(exc. GST)

$10,558.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$9,598.18$1.92

*price indicative

RS Stock No.:
729-882
Mfr. Part No.:
DF40TC-60DS-0.4V(51)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Connector

Number of Contacts

60

Sub Type

Connector

Number of Rows

2

Pitch

400μm

Termination Type

Surface Mount

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Voltage

400mV

Series

DF40T

Contact Plating

Gold

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Hirose Connector is designed for high-performance electrical connections with a focus on durability and reliability. It is built to withstand various environmental factors like extreme temperatures, humidity, and vibrations, ensuring stable performance in demanding applications.

Contact resistance is 90mΩ max after mechanical operation

Insulation resistance is 1000MΩ min

Withstanding voltage is 2500V AC for 1 minute

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy