Molex 51338 Series Vertical Board PCB Socket, 10-Contact, 2 Row, 400 μm Pitch Surface Mount
- RS Stock No.:
- 505-932
- Mfr. Part No.:
- 51338-9873
- Brand:
- Molex
Subtotal (1 reel of 2500 units)*
$2,213.87
(exc. GST)
$2,435.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,213.87 | $0.886 |
*price indicative
- RS Stock No.:
- 505-932
- Mfr. Part No.:
- 51338-9873
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 400μm | |
| Current | 300mA | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 2mm | |
| Voltage | 50Vrms | |
| Series | 51338 | |
| Row Pitch | 400μm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IPC 1752A Class D, IEC-62474, IEC 61249-2-21, IPC 1752A Class C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 400μm | ||
Current 300mA | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 2mm | ||
Voltage 50Vrms | ||
Series 51338 | ||
Row Pitch 400μm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IPC 1752A Class D, IEC-62474, IEC 61249-2-21, IPC 1752A Class C | ||
- COO (Country of Origin):
- KR
The Molex Board-to-Board Receptacle is designed to provide reliable connections in Compact spaces, optimising performance with its 0.40mm pitch technology. This innovative connector features a J-bend design that ensures a secure fit and enhances durability up to 30 mating cycles. The component is crafted from high-quality phosphor bronze, fortified with a 0.20μm gold plating to deliver exceptional conductivity and resistance to corrosion. Its versatility is underscored by compatibility with a range of applications, making it an Ideal choice for modern electronic devices. The product excels in environments requiring adherence to strict compliance standards, ensuring a safe and efficient operation in diverse conditions.
Designed for Compact spaces with 0.40mm pitch technology
J-bend design ensures a secure and reliable connection
Crafted from Durable phosphor bronze for enhanced performance
0.20μm gold plating delivers excellent conductivity
Supports multiple mated heights for design flexibility
Complies with stringent industry standards for safety
Durability rated for up to 30 mating cycles
Black resin colour offers an aesthetic touch while being functional
Facilitates easy integration into various electronic applications
Related links
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 51338 Series Vertical Surface Mount Header 0.4 mm Pitch Shrouded
- Molex 51338 Series Vertical Surface Mount PCB 0.4 mm Pitch Unshrouded
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
- Molex FSB3 Series Vertical Surface PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- TE Connectivity 5-2267440 Series Vertical Board PCB Socket 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity 1MM-R Series Vertical Board PCB Socket 2 Row, 1 mm Pitch Surface Mount
