Molex 500913 Series Vertical Surface Receptacle, 70-Contact, 2 Row, 400 μm Pitch Surface Mount
- RS Stock No.:
- 694-110
- Mfr. Part No.:
- 500913-0702
- Brand:
- Molex
Subtotal (1 reel of 1500 units)*
$7,775.77
(exc. GST)
$8,553.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $7,775.77 | $5.184 |
*price indicative
- RS Stock No.:
- 694-110
- Mfr. Part No.:
- 500913-0702
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Number of Contacts | 70 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 300mA | |
| Pitch | 400μm | |
| Termination Type | Surface Mount | |
| Housing Material | Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 50V | |
| Series | 500913 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 400μm | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Number of Contacts 70 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 300mA | ||
Pitch 400μm | ||
Termination Type Surface Mount | ||
Housing Material Thermoplastic | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 50V | ||
Series 500913 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 400μm | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- JP
The Molex SlimStack Board-to-Board receptacle is engineered for precision connectivity, facilitating seamless signal transmission in Compact applications. With a pitch of 0.40mm, this connector is tailored for vertical orientation, enhancing compatibility with various PCBs. Designed for 70 circuits, it boasts a mated height flexibility of either 1.80mm or 2.30mm, ensuring adaptability in diverse design architectures. Constructed from high-temperature thermoplastic and phosphor bronze, it meets stringent durability requirements and operates effectively within a temperature range of -40° to +105°C. Ideal for board-to-board applications, this receptacle promises reliability and performance in demanding environments.
Supports up to 70 circuits for versatile applications
Flexible mated heights of 1.80mm and 2.30mm for design adaptability
Manufactured from high-temperature thermoplastic for enhanced durability
Offering a Compact 0.40mm pitch for space-efficient installations
Vertical orientation simplifies PCB layouts and connections
Achieves a maximum current of 0.3A and voltage rating of 50V for robust performance
Embossed tape on reel packaging provides convenience for automated assembly
Complies with environmental standards, including EU RoHS and Low-Halogen regulations
Related links
- Molex 500913 Series Vertical Surface Mount Receptacle 2 Row, 0.4 mm Pitch Surface Mount
- Molex 500913 Series Vertical Surface Mount Receptacle 2 Row, 0.4 mm Pitch Surface Mount
- Molex 501591 Series Vertical Surface Mount Receptacle 2 Row, 0.4 mm Pitch Surface Mount
- Molex 501591 Series Vertical Surface Mount Receptacle 2 Row, 0.4 mm Pitch Surface Mount
- Panasonic A4S Series Surface Mount PCB Socket 2 Row, 0.4 mm Pitch
- Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector 2 Row, 0.4 mm Pitch Pin
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Hirose DF40 Series Straight Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
