Molex 51338 Series Vertical Board PCB Socket, 40-Contact, 2 Row, 400 μm Pitch Surface Mount
- RS Stock No.:
- 505-929
- Mfr. Part No.:
- 51338-0474
- Brand:
- Molex
Subtotal (1 reel of 2500 units)*
$4,711.59
(exc. GST)
$5,182.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $4,711.59 | $1.885 |
*price indicative
- RS Stock No.:
- 505-929
- Mfr. Part No.:
- 51338-0474
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 40 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 400μm | |
| Current | 300mA | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 2mm | |
| Voltage | 50Vrms | |
| Series | 51338 | |
| Row Pitch | 400μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 40 | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 400μm | ||
Current 300mA | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 2mm | ||
Voltage 50Vrms | ||
Series 51338 | ||
Row Pitch 400μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- KR
The Molex Board-to-Board Receptacle offers an elegant solution for high-density connectivity, designed specifically for applications where space is at a premium. This component exemplifies precision engineering, providing a robust Interface for versatile connection in demanding environments. With a Compact 0.40mm pitch and a choice of mated heights, this receptacle is suitable for seamless integration into a variety of electronic devices. Its low-halogen, gold-plated design ensures excellent conductivity and durability, making it the Ideal choice for modern board-to-board connections. Furthermore, the symmetrical two-row layout allows for effective routing of signals while maintaining a streamlined profile, ensuring reliability across multiple mating cycles. Its environmentally compliant features make it an excellent option for eco-conscious projects.
Manufactured with Advanced materials for enhanced performance and reliability
Designed to accommodate high circuit densities without compromising on space
Offers increased durability with a capability of up to 30 mating cycles
Provides excellent electrical performance, optimised for both voltage and current requirements
Features a low weight, Ideal for lightweight applications without sacrificing strength
Facilitates easy mounting with surface mount termination style
Compatible with a range of mating parts for versatile application use
Environmentally compliant for modern manufacturing standards
Related links
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 51338 Series Vertical Surface Mount PCB 0.4 mm Pitch Unshrouded
- Molex 51338 Series Vertical Surface Mount Header 0.4 mm Pitch Shrouded
- Molex 55909 Series Vertical Surface Mount Header 0.4 mm Pitch Shrouded
- Molex Receptacle for use with 0.40mm Pitch Vertical SlimStack Plugs
- TE Connectivity 1MM-R Series Vertical Board PCB Socket 2 Row, 1 mm Pitch Surface Mount
- Molex 53625 Series Vertical Surface Mount PCB Header 2 Row, 0.635 mm Pitch Surface Mount
