Molex 501591 Series Vertical Surface Mount Receptacle, 54-Contact, 2 Row, 0.4 mm Pitch Surface Mount
- RS Stock No.:
- 694-121
- Mfr. Part No.:
- 501591-5411
- Brand:
- Molex
Subtotal (1 reel of 3000 units)*
$10,816.62
(exc. GST)
$11,898.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $10,816.62 | $3.606 |
*price indicative
- RS Stock No.:
- 694-121
- Mfr. Part No.:
- 501591-5411
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 54 | |
| Product Type | Receptacle | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 0.4mm | |
| Current | 300mA | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 0.9mm | |
| Voltage | 50V | |
| Series | 501591 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 54 | ||
Product Type Receptacle | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 0.4mm | ||
Current 300mA | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 0.9mm | ||
Voltage 50V | ||
Series 501591 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- CN
The Molex SlimStack Board-to-Board Receptacle is engineered for precision in high-density applications, offering a Compact solution with a 0.40mm pitch. Designed for vertical stacking with a 0.90mm height, this receptacle is Ideal for seamless PCB connections. With 54 circuits, it ensures reliable electrical performance, making it perfect for signal applications. The robust construction, featuring a Durable phosphor bronze metal and gold plating, provides longevity while meeting stringent compliance regulations. This product is particularly suited for industries requiring reliable interconnections amidst space constraints. Ideal for new designs and retrofitting, it seamlessly integrates into diverse electronic environments, promising dependable functionality.
54 circuits accommodate complex connections while maintaining a Compact footprint
0.40mm pitch optimises space utilisation for Advanced PCB designs
Vertical stacking capability provides versatility in application setups
Durable phosphor bronze metal construction enhances mechanical strength
Gold plating on mating surfaces ensures excellent conductivity
Surface mount design simplifies PCB integration
Mating height of only 0.90mm maximises design efficiency
Related links
- Molex 501591 Series Vertical Surface Mount Receptacle 2 Row, 0.4 mm Pitch Surface Mount
- Molex 500913 Series Vertical Surface Mount Receptacle 2 Row, 0.4 mm Pitch Surface Mount
- Molex 500913 Series Vertical Surface Mount Receptacle 2 Row, 0.4 mm Pitch Surface Mount
- Molex 500913 Series Vertical Surface Mount Receptacle 2 Row, 0.4 mm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex FSB3 Series Vertical Surface PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
