TE Connectivity MULTI-BEAM Series Right Angle Board Receptacle, 31-Contact, 4 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 679-970
- Mfr. Part No.:
- 6450578-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-970
- Mfr. Part No.:
- 6450578-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Number of Contacts | 31 | |
| Sub Type | Connector | |
| Number of Rows | 4 | |
| Pitch | 2.54mm | |
| Current | 42A | |
| Housing Material | High Temperature Thermoplastic | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 60V | |
| Series | MULTI-BEAM | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Number of Contacts 31 | ||
Sub Type Connector | ||
Number of Rows 4 | ||
Pitch 2.54mm | ||
Current 42A | ||
Housing Material High Temperature Thermoplastic | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 60V | ||
Series MULTI-BEAM | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is a right-angle board-to-board connector with 31 positions and triple centerline spacing of 2.54 mm to 7.62 mm, designed for Compact and high-reliability signal and power transmission. It features a fully shrouded housing that enhances mating alignment and protects contacts from damage or contamination. This connector is Ideal for industrial, networking, and instrumentation systems requiring robust interconnect performance.
PCB mount orientation is right angle
Housing style is fully shrouded
Pitch options include 2.54 mm to 7.62 mm
Related links
- TE Connectivity Multi Beam Series Right Angle Board Connector Assembly 4 Row, 2.54 mm Pitch Through Hole
- TE Connectivity Multi Beam Series Right Angle Board Connector Assembly 4 Row, 2.54 mm Pitch Through Hole
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM XLE Series Right Angle Board Connector Assembly 2.54 mm Pitch
- TE Connectivity MULTI-BEAM XL Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM XLE Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
