TE Connectivity MULTI-BEAM XLE Series Right Angle Board Connector Assembly, 7 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 679-360
- Mfr. Part No.:
- 6450833-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-360
- Mfr. Part No.:
- 6450833-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | MULTI-BEAM XLE | |
| Pitch | 2.54mm | |
| Current | 50A | |
| Number of Contacts | 7 | |
| Housing Material | Glass-Filled High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.58mm | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series MULTI-BEAM XLE | ||
Pitch 2.54mm | ||
Current 50A | ||
Number of Contacts 7 | ||
Housing Material Glass-Filled High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.58mm | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a right-angle board-to-board connector designed for reliable signal transmission in dense electronic assemblies. Its fully shrouded housing ensures secure mating and protection, while the Matrix contact layout and square-shaped contacts support consistent electrical performance. Gold plating over a copper alloy base enhances conductivity and corrosion resistance.
Mounting orientation right angle
Housing style fully shrouded
Contact plating material gold
Contact base material copper alloy
Contact layout Matrix
Related links
- TE Connectivity MULTI-BEAM XLE Series Right Angle Board Connector Assembly 2.54 mm Pitch
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM XLE Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM XLE Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM XLE Series Vertical Press Fit Connector Assembly 2.54 mm Pitch
- TE Connectivity Multi-Beam XLE Series Right Angle PCB PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM XL Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
