TE Connectivity Multi Beam Series Right Angle Board Connector Assembly, 26-Contact, 4 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 679-361
- Mfr. Part No.:
- 6450870-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 20 units)*
$454.97
(exc. GST)
$500.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $454.97 | $22.749 |
*price indicative
- RS Stock No.:
- 679-361
- Mfr. Part No.:
- 6450870-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 26 | |
| Product Type | Connector Assembly | |
| Sub Type | Connector | |
| Number of Rows | 4 | |
| Current | 42A | |
| Pitch | 2.54mm | |
| Housing Material | High Temperature Thermoplastic | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Connector System | Board | |
| Voltage | 60V | |
| Series | Multi Beam | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 26 | ||
Product Type Connector Assembly | ||
Sub Type Connector | ||
Number of Rows 4 | ||
Current 42A | ||
Pitch 2.54mm | ||
Housing Material High Temperature Thermoplastic | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Right Angle | ||
Connector System Board | ||
Voltage 60V | ||
Series Multi Beam | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity Right Angle Receptacle is a board-to-board connector with 26 positions and a 2.54 mm centerline pitch, designed for Compact and high-performance signal and power transmission. It features a fully shrouded housing and right-angle press-fit termination, ensuring secure mating and durability in demanding environments. This connector belongs to the MULTI-BEAM XLE series and is Ideal for industrial, networking, and data communication systems.
Number of rows is 4
PCB contact termination area plating thickness ranges from 2.54 μm to 5.08 μm
Connector system is board-to-board
Related links
- TE Connectivity Multi Beam Series Right Angle Board Connector Assembly 4 Row, 2.54 mm Pitch Through Hole
- TE Connectivity MULTI-BEAM Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM XLE Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Receptacle 4 Row, 2.54 mm Pitch Through Hole
- TE Connectivity MULTI-BEAM XLE Series Right Angle Board Connector Assembly 2.54 mm Pitch
