Nichicon 470 μF Through Hole Polymer Capacitor, 16V dc
- RS Stock No.:
- 714-9082
- Mfr. Part No.:
- PLS1C471MDO1
- Brand:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $3.50
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.48
(exc. GST)
$10.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 768 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | $4.74 | $9.48 | - |
| 50 - 98 | $4.67 | $9.34 | $3.50 |
| 100 + | $4.60 | $9.20 | $14.00 |
*price indicative
- RS Stock No.:
- 714-9082
- Mfr. Part No.:
- PLS1C471MDO1
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 470μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 13 mm | |
| Series | LS | |
| Height | 13mm | |
| Length | 13mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 4.7A | |
| Leakage Current | 1.504mA | |
| Automotive Standard | No | |
| Lifetime | 5000 h | |
| Dissipation Factor | 8% | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 470μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 13 mm | ||
Series LS | ||
Height 13mm | ||
Length 13mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 4.7A | ||
Leakage Current 1.504mA | ||
Automotive Standard No | ||
Lifetime 5000 h | ||
Dissipation Factor 8% | ||
Diameter 10mm | ||
- COO (Country of Origin):
- CN
LS Series Solid Electrolytic Radial
Solid Radial 105°C
Related links
- Nichicon 470 μF Through Hole Polymer Capacitor, 16V dc
- Nichicon 100 μF Through Hole Polymer Capacitor, 16V dc
- KEMET 470 μF Through Hole Polymer Capacitor, 16V dc
- Wurth Elektronik 470 μF Through Hole Polymer Capacitor, 16V dc
- CHEMI-CON 470 μF Through Hole Polymer Capacitor, 16V dc
- Panasonic 470 μF Through Hole Polymer Capacitor, 16V dc
- CHEMI-CON 1 mF Through Hole Polymer Capacitor, 16V dc
- Panasonic 270 μF Through Hole Polymer Capacitor, 16V dc
