TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly, 13 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded

Subtotal (1 tray of 25 units)*

$717.85

(exc. GST)

$789.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$717.85$28.714

*price indicative

RS Stock No.:
678-758
Mfr. Part No.:
5-6450120-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MULTI-BEAM

Product Type

Connector Assembly

Pitch

2.54mm

Current

42A

Number of Contacts

13

Housing Material

High Temperature Thermoplastic Glass

Number of Rows

4

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Through-Hole Solder Terminal

Minimum Operating Temperature

-55°C

Tail Pin Length

3.43mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

300V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a right-angle connector designed for board-to-board applications where space efficiency and secure mating are essential. It features 13 positions with multiple centerline pitch options—2.54 mm, 6.35 mm, and 7.62 mm—making it adaptable to various PCB layouts. The fully shrouded design enhances alignment and protection during mating, while gold-plated contacts ensure long-term electrical reliability.

Right-angle orientation supports edge-mounted board configurations

Fully shrouded housing provides mechanical protection and mating guidance

Gold contact finish ensures superior conductivity and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy