TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
677-964
Mfr. Part No.:
6450833-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

MULTI-BEAM

Current

50A

Pitch

2.54mm

Number of Contacts

4

Housing Material

Glass Filled Thermoplastic

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Row Pitch

4.19mm

Tail Pin Length

3.43mm

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94V-0

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a right-angle board-to-board connector designed for reliable signal transmission in dense electronic assemblies. Its fully shrouded housing ensures secure mating and protection, while the Matrix contact layout and square-shaped contacts support consistent electrical performance. Gold plating over a copper alloy base enhances conductivity and corrosion resistance.

Mounting orientation right angle

Housing style fully shrouded

Contact plating material gold

Contact base material copper alloy

Contact layout Matrix

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy