TE Connectivity Multi Beam Series Right Angle Board Connector Assembly, 31-Contact, 4 Row, 2.54 mm Pitch Through Hole

Subtotal (1 tray of 10 units)*

$537.39

(exc. GST)

$591.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$537.39$53.739

*price indicative

RS Stock No.:
677-962
Mfr. Part No.:
6450572-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Number of Contacts

31

Sub Type

Connector

Number of Rows

4

Current

42A

Pitch

2.54mm

Termination Type

Through Hole

Housing Material

High Temperature Thermoplastic

Mount Type

Board

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

60V

Series

Multi Beam

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Material

Copper Alloy

Contact Plating

Gold

Standards/Approvals

UL 94V-0

COO (Country of Origin):
CN
The TE Connectivity Right Angle Receptacle is a board-to-board connector with 31 positions and triple centerline spacing of 2.54 mm to 7.62 mm, designed for high-performance signal and power transmission. It features a fully shrouded housing and press-fit termination, ensuring secure mating and durability in demanding environments. This connector belongs to the MULTI-BEAM XL series and is Ideal for industrial, networking, and data communication systems.

Number of rows is 4

PCB contact termination area plating thickness ranges from 2.54 μm to 5.08 μm

Connector system is board-to-board

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy