TE Connectivity Multi Beam Series Vertical Board Connector Assembly, 3-Contact, 1 Row, 2.54 mm Pitch Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
679-968
Mfr. Part No.:
6450543-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Number of Contacts

3

Sub Type

Connector

Number of Rows

1

Pitch

2.54mm

Current

42A

Termination Type

Through Hole

Housing Material

High Temperature Thermoplastic

Mount Type

Board

Orientation

Vertical

Connector System

Board-to-Board

Voltage

60V

Series

Multi Beam

Minimum Operating Temperature

-55°C

Contact Material

Copper Alloy

Contact Gender

Female

Maximum Operating Temperature

105°C

Contact Plating

Gold

Standards/Approvals

UL 94V-0

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Receptacle is a vertical board-to-board connector with 3 positions and dual centerline spacing of 2.54 mm and 6.35 mm, designed for Compact and reliable signal transmission. It features a fully shrouded housing that enhances mating alignment and protects contacts from damage or contamination. Gold-plated contacts ensure excellent conductivity and corrosion resistance, making it suitable for industrial and instrumentation applications.

Dielectric withstanding voltage is up to 750 Vrms

Insulation resistance is 5000 MΩ

Contact base material is phosphor bronze

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy