TE Connectivity MULTI-BEAM Series Vertical Board Connector Assembly, 26 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 679-467
- Mfr. Part No.:
- 6450820-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-467
- Mfr. Part No.:
- 6450820-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | MULTI-BEAM | |
| Pitch | 2.54mm | |
| Current | 50A | |
| Housing Material | Glass-Filled High Temperature Thermoplastic | |
| Number of Contacts | 26 | |
| Number of Rows | 4 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series MULTI-BEAM | ||
Pitch 2.54mm | ||
Current 50A | ||
Housing Material Glass-Filled High Temperature Thermoplastic | ||
Number of Contacts 26 | ||
Number of Rows 4 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a vertical board-to-board connector designed for Compact and reliable signal transmission. It features a fully shrouded housing for enhanced alignment and protection, with press-fit termination for solderless assembly. Gold-plated contacts ensure excellent conductivity and long-term durability.
Number of positions 26
Mounting orientation vertical
Centerline spacing 2.54 mm
Housing style fully shrouded
Contact plating material gold
- RS Stock No. 0796994
- Mfr. Part No. 2343044-1
1 Box of 20
$802.16
- RS Stock No. 0678818
- Mfr. Part No. 6600390-2
1 Tray of 20
$597.38
- RS Stock No. 0679158
- Mfr. Part No. 643265-7
1 Pack of 250
$711.53
- RS Stock No. 0797171
- Mfr. Part No. 3-647609-4
1 Bag of 300
$542.38
Related links
- TE Connectivity MULTI-BEAM XLE Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity Multi Beam Series Right Angle Board Connector Assembly 4 Row, 2.54 mm Pitch Through Hole
- TE Connectivity MULTI-BEAM Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity Multi Beam Series Vertical Board Connector Assembly 1 Row, 2.54 mm Pitch Through Hole
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Straight Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded












