TE Connectivity MULTI-BEAM Series Vertical Board Connector Assembly, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 tray of 20 units)*

$597.38

(exc. GST)

$657.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$597.38$29.869

*price indicative

RS Stock No.:
678-818
Mfr. Part No.:
6600390-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

MULTI-BEAM

Product Type

Connector Assembly

Pitch

2.54mm

Current

42A

Housing Material

TPE

Number of Contacts

4

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

4.19mm

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Tail Pin Length

0.135in

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V-0

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a vertical board-to-board connector designed for Compact signal transmission. It features a fully shrouded housing for secure mating and alignment, with dual-row spacing to accommodate flexible layout requirements. Gold-plated contacts ensure reliable conductivity, and the through-hole solder termination provides robust mechanical retention.

Number of positions 4

Mounting orientation vertical

Centerline spacing 2.54 mm and 7.62 mm

Housing style fully shrouded

Contact plating material gold

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy