TE Connectivity MULTI-BEAM XLE Series Vertical Board Connector Assembly, 26 Contact(s), 2.54 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 796-994
- Mfr. Part No.:
- 2343044-1
- Brand:
- TE Connectivity
Subtotal (1 box of 20 units)*
$802.16
(exc. GST)
$882.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $802.16 | $40.108 |
*price indicative
- RS Stock No.:
- 796-994
- Mfr. Part No.:
- 2343044-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | MULTI-BEAM XLE | |
| Current | 33A | |
| Pitch | 2.54mm | |
| Number of Contacts | 26 | |
| Housing Material | TPE | |
| Number of Rows | 4 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series MULTI-BEAM XLE | ||
Current 33A | ||
Pitch 2.54mm | ||
Number of Contacts 26 | ||
Housing Material TPE | ||
Number of Rows 4 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 200V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Vertical plug assembly is designed for multi-beam applications, providing a robust connection for various electronic systems. Its Advanced design ensures reliability and efficiency in challenging environments.
EU RoHS Directive compliant, ensuring reduced environmental impact
Complies with EU REACH regulations, confirming no inclusion of SVHC
Maximum halogen content exceeds low halogen standards for enhanced safety
Not applicable for solder process capability, ensuring design integrity
Includes comprehensive compliance documentation available online
- RS Stock No. 0679158
- Mfr. Part No. 643265-7
1 Pack of 250
$711.53
- RS Stock No. 0677762
- Mfr. Part No. 644874-3
1 Pack of 500
$635.68
- RS Stock No. 0797171
- Mfr. Part No. 3-647609-4
1 Bag of 300
$542.38
- RS Stock No. 0679140
- Mfr. Part No. 640440-9
1 Pack of 200
$523.41
Related links
- TE Connectivity MULTI-BEAM Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM XLE Series Right Angle Board Connector Assembly 2.54 mm Pitch
- TE Connectivity MULTI-BEAM XLE Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MULTI-BEAM XLE Series Vertical Press Fit Connector Assembly 2.54 mm Pitch
- TE Connectivity Multi Beam Series Right Angle Board Connector Assembly 4 Row, 2.54 mm Pitch Through Hole
- TE Connectivity MULTI-BEAM XLE Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam XLE Series Vertical PCB Heavy Duty Power Connector 4 Row Solder
- TE Connectivity MULTI-BEAM Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded












