Subtotal (1 unit)*
$21.74
(exc. GST)
$23.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.74 |
*price indicative
- RS Stock No.:
- 146-256
- Mfr. Part No.:
- 6206EEC3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Static Load Rating | 11.3kN | |
| Standards/Approvals | RoHS | |
| Bearing Type | Single Row Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Static Load Rating 11.3kN | ||
Standards/Approvals RoHS | ||
Bearing Type Single Row Deep Groove | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings exhibit strong performance, featuring a dynamic load rating of 20.5 kN and a static load rating of 11.3 kN. They offer a fatigue limit load of 0.51 kN and a coefficient of 13.8, ensuring reliable operation across various conditions. With a mechanical limit speed of 7,500 rpm, these bearings are well-suited for high-speed applications.
3.578 Hz Characteristic outer ring frequency
5.422 Hz Characteristic inner ring frequency
0.398 Hz Characteristic cage frequency
4.677 Hz Characteristic rolling element frequency
Related links
- SNR 6206ZZ Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206F600 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206FT150 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206HT200 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206LTZZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206HT200ZZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206HVZZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SNR 6206F604 1 Row Ball Bearing - 30 mm ID, 62 mm OD
