TE Connectivity MULTI-BEAM XL Series Right Angle Board Connector Assembly, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 45 units)*

$803.28

(exc. GST)

$883.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$803.28$17.851

*price indicative

RS Stock No.:
677-763
Mfr. Part No.:
6450123-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

MULTI-BEAM XL

Current

42A

Pitch

2.54mm

Number of Contacts

3

Housing Material

Glass Filled Thermoplastic

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Through Hole

Row Pitch

4.19mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.43mm

Standards/Approvals

UL E28476

Voltage

60V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a 3-position right-angle board-to-board connector designed for Compact and reliable signal transmission in electronic systems. It features dual centerline spacing of 2.54 mm to 7.62 mm, making it suitable for applications requiring staggered pin configurations. The fully shrouded housing enhances alignment and protection, while gold-plated contacts ensure high conductivity and corrosion resistance.

Number of positions is 3

Contact plating material is gold

Connector orientation is right angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy