KEL Corporation 8900 Series Right Angle Through Hole PCB Socket, 120-Contact, 2 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$36.09

(exc. GST)

$39.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$36.09
25 +$33.56

*price indicative

RS Stock No.:
637-8292
Mfr. Part No.:
8901-120-177L-F
Brand:
KEL Corporation
Find similar products by selecting one or more attributes.
Select all

Brand

KEL Corporation

Product Type

PCB Socket

Number of Contacts

120

Sub Type

Board-to-Board

Number of Rows

2

Pitch

2.54mm

Current

500mA

Housing Material

Polyphenylene Sulphide Fibreglass

Termination Type

Solder

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

650V

Series

8900

Minimum Operating Temperature

-55°C

Contact Material

Copper

Maximum Operating Temperature

85°C

Contact Plating

Gold

Contact Gender

Female

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

KEL 8900 Series 1.27mm Low Profile Board to Board PCB Sockets


8900 series PCB mount board to board socket connectors with a 1.27mm pitch, low profile design and low insertion and withdrawal force. These 8900 series 1.27 mm PCB sockets have a single-point spring contact design that assures a reliable electrical connection. The housings of these 8900 series board to board socket connectors are designed to prevent misinsertion and feature a guide mechanism to aid accurate mating. The connector produces an audible click to indicate when mating is complete. PCB hooks are featured on these 8900 PCB sockets to ensure a secure connection to the PCB during the soldering process. These 8900 series board to board PCB sockets support stacking, horizontal and vertical board to board applications and have a range of stacking heights.

8901-xxx-177S-A-F have a stacked height of 7 mm and 9 mm

8901-xxx-177S-B-F have a stacked height of 8 mm and 10 mm

8901-xxx-177S-D-F have a stacked height of 10 mm and 12 mm

These 8900 series PCB mount board to board socket connectors mate with the 8900 series PCB mount board to board header connectors

Features and Benefits


Low profile design

Low insertion and withdrawal force

One point spring contact design for a reliable electrical connection

Guide mechanism to aid accurate mating

Audible click indicates complete mating

PCB boardlocks for secure connection to PCB

Supports stacking, vertical and horizontal board to board applications

Wide range of mating heights

Each
$15.50
Each
$15.70
Each (In a Pack of 5)
$3.762
Each (In a Tube of 11)
$3.183

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy