Molex 46114 Series Vertical Surface PCB Socket, 30-Contact, 2 Row, 12 mm Pitch Through Hole
- RS Stock No.:
- 507-522
- Distrelec Article No.:
- 304-62-247
- Mfr. Part No.:
- 46114-1228
- Brand:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 507-522
- Distrelec Article No.:
- 304-62-247
- Mfr. Part No.:
- 46114-1228
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 30 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 30A | |
| Pitch | 12mm | |
| Termination Type | Through Hole | |
| Housing Material | High Temperature Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Voltage | 250Vrms | |
| Series | 46114 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 12mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Alloy | |
| Contact Plating | Gold Plated | |
| Standards/Approvals | CSA LR19880, IEC 61249-2-21, UL E29179, 94V-0 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 30 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 30A | ||
Pitch 12mm | ||
Termination Type Through Hole | ||
Housing Material High Temperature Thermoplastic | ||
Mount Type Surface | ||
Orientation Vertical | ||
Voltage 250Vrms | ||
Series 46114 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 12mm | ||
Maximum Operating Temperature 105°C | ||
Contact Material Alloy | ||
Contact Plating Gold Plated | ||
Standards/Approvals CSA LR19880, IEC 61249-2-21, UL E29179, 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Extreme LPHPower Receptacle Header is a high-performance connectivity solution designed for demanding board-to-board applications. With an innovative vertical orientation and compliant pin technology, this product ensures reliable signal integrity and robust electrical connections. Designed to accommodate 12 power and 28 signal contacts, it meets the rigorous demands of modern electronic systems with a pitch of 1.27mm and a maximum voltage rating of 250V. The connector's low-halogen construction signifies its commitment to environmental compliance while maintaining superior durability through over 250 mating cycles. Perfectly suited for applications requiring precision and efficiency, this receptacle not only offers enhanced mechanical performance but also adheres to industry standards, making it a preferred choice for engineers looking for reliable components in their designs.
High-performance alloy construction provides excellent conductivity
Innovative design supports reliable connection for both power and signal contacts
Low-halogen materials ensure compliance with environmental regulations
Able to withstand extreme operating temperatures from -40° to +105°C
Vertical orientation allows for efficient space utilization on PCBs
Related links
- Molex 46114 Series Vertical Through Hole Receptacle 12 mm Pitch Shrouded
- Molex 46114 Series Vertical Surface Mount PCB Header 12 mm Pitch Shrouded
- Molex 46114 Series Vertical Surface Mount PCB Header 12 mm Pitch Shrouded
- Molex 46114 Series Vertical Surface Mount Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical PCB Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Header 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Receptacle 1.27 mm Pitch Shrouded
