Phoenix Contact HCS ABS PCB Enclosure 183 mm, 94 mm 39 mm
- RS Stock No.:
- 280-331
- Mfr. Part No.:
- 2203167
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-331
- Mfr. Part No.:
- 2203167
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Enclosure | |
| Internal Width | 94mm | |
| Internal Length | 39mm | |
| Internal Height | 183mm | |
| Body Material | ABS | |
| Colour | Light Grey | |
| Series | HCS | |
| IP Rating | IP54 | |
| Finish | Untreated | |
| UL Rating | V0 | |
| Standards/Approvals | RoHS, REACH, IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Enclosure | ||
Internal Width 94mm | ||
Internal Length 39mm | ||
Internal Height 183mm | ||
Body Material ABS | ||
Colour Light Grey | ||
Series HCS | ||
IP Rating IP54 | ||
Finish Untreated | ||
UL Rating V0 | ||
Standards/Approvals RoHS, REACH, IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Handheld housing, crafted to enhance user interaction with electronic devices. Combining thoughtful modular architecture with ergonomic design, this innovative product is tailored for seamless integration of LCD displays and membrane keypads. Its light grey aesthetics ensure a modern look that is both functional and appealing.
Light grey finish complements modern electronic aesthetics
Robust ABS housing ensures long lasting durability
Optimised for a wide temperature range suitable for various environments
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Phoenix Contact HCS ABS PCB Enclosure 183 mm, 94 mm 39 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 94 mm 39 mm
- Phoenix Contact HCS ABS PCB Enclosure 13 mm, 94 mm 39 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 30 mm 30 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 85 mm 30 mm
- Phoenix Contact HCS ABS PCB Enclosure 135 mm, 80 mm 29 mm
- Phoenix Contact HCS ABS PCB Enclosure 150 mm, 48 mm 28 mm
- Phoenix Contact HCS ABS PCB Enclosure 110 mm, 71 mm 26 mm











