Molex 87759 Series Vertical Surface PCB Header, 6 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
814-694
Mfr. Part No.:
87759-0664
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

87759

Pitch

2mm

Current

2A

Number of Contacts

6

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Milli Grid

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Contact Gender

Male

Maximum Operating Temperature

105°C

Mating Pin Length

3.80mm

Standards/Approvals

UL E29179

Voltage

125V

COO (Country of Origin):
ID
The Molex Milli-Grid Header designed for surface mounting, providing vertical alignment for seamless board-to-board connections. Its specialty is in accommodating up to six circuits while ensuring durability and a secure interface.

Active status ensures reliable performance in demanding applications

Constructed from Durable Phosphor Bronze for enhanced strength

Gold plating on the mating surface guarantees superior conductivity

Lead-free design complies with environmental standards

Vertical orientation supports Compact layouts with minimal space requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy