Molex 87759 Series Vertical Surface Mount Header, 14 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 692-004
- Mfr. Part No.:
- 87759-1414
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 692-004
- Mfr. Part No.:
- 87759-1414
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 87759 | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 14 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 87759 | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 14 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 125V | ||
- COO (Country of Origin):
- ID
The Molex Milli Grid Header is designed for efficient board-to-board and signal connections. This surface mount component features a vertical orientation and accommodates up to 14 circuits, making it Ideal for high-density applications. Constructed with 0.38μm gold selective plating, it ensures reliable electrical connectivity while being lead-free. The Durable nylon resin housing provides stability in various environments, with an extended operational temperature range from -55°C to +105°C. Its Active status and compliance with multiple industry standards render it a dependable choice for PCB headers and receptacles, meeting the needs of modern electronic designs.
Vertical orientation allows for space-efficient design
Supports a maximum current of 2.0A per contact for robust performance
Durability rating of 100 mating cycles enhances longevity
Black resin colour offers a sleek aesthetic while blending seamlessly with PCB designs
Surface mount termination style simplifies assembly and improves reliability
Utilises phosphor bronze for excellent conductivity and minimal resistance
No flammability issues with a 94V-0 rating ensures safety in critical applications
Compatible with various milli-grid receptacles for versatile usage
Meets EU RoHS compliance, ensuring adherence to environmental standards
Supports a maximum current of 2.0A per contact for robust performance
Durability rating of 100 mating cycles enhances longevity
Black resin colour offers a sleek aesthetic while blending seamlessly with PCB designs
Surface mount termination style simplifies assembly and improves reliability
Utilises phosphor bronze for excellent conductivity and minimal resistance
No flammability issues with a 94V-0 rating ensures safety in critical applications
Compatible with various milli-grid receptacles for versatile usage
Meets EU RoHS compliance, ensuring adherence to environmental standards
Related links
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
