Molex 87759 Series Vertical Surface Mount PCB Header, 50 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tube of 40 units)*

$714.57

(exc. GST)

$786.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$714.57$17.864

*price indicative

RS Stock No.:
692-006
Mfr. Part No.:
87759-5050
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

87759

Current

2A

Pitch

2mm

Housing Material

High Temperature Thermoplastic

Number of Contacts

50

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179

Voltage

125V

COO (Country of Origin):
ID
The Molex Milli Grid Header is expertly designed for seamless board-to-board connectivity in applications requiring robust signal integrity. This vertical surface mount header features 50 circuits and utilises selective gold plating for reliable electrical performance, ensuring longevity in diverse operating environments. Engineered for ease of integration, it boasts precise dimensions and an innovative design with press-fit plastic pegs, allowing for effective placement on printed circuit boards while meeting stringent compliance standards. With a wide temperature operating range of -55°C to +105°C, this connector is an Ideal solution for demanding electronic assemblies that require a dependable connection.

50 circuits for versatile connectivity options in Compact spaces
Vertical orientation optimises layout flexibility on the PCB
Selective gold (Au) plating enhances electrical performance and durability
Lead-free design meets modern environmental standards
Compliant with GADSL/IMDS and EU RoHS, ensuring eco-friendliness
Durable phosphor bronze construction for enhanced longevity
Operating temperature range supports a breadth of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy