Molex 87759 Series Vertical Surface Mount PCB Header, 48 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
691-587
Mfr. Part No.:
87759-4850
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

87759

Product Type

PCB Header

Pitch

2mm

Current

2A

Housing Material

High Temperature Thermoplastic

Number of Contacts

48

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

125V

COO (Country of Origin):
ID
The Molex Milli Grid Header is designed for high-performance board-to-board signal connections. This surface mount component features a vertical orientation with 48 circuits, ensuring a reliable and efficient connection in Compact electronic assemblies. With its press-fit plastic pegs, it offers straightforward integration into designs while maintaining a lead-free environment. The header's durability is evidenced by its capability to withstand up to 100 mating cycles and a temperature range of -55° to +105°C, making it suitable for a diverse range of applications.

Active status ensures current production availability
Constructed with high-temperature thermoplastic for enhanced reliability
Gold selective plating for improved conductivity and performance
Includes keying and lock features to ensure a secure mating connection
Designed for maximum current handling up to 2.0A per contact
Facilitates easy PCB assembly with a surface mount termination style
Stackable design allows for efficient space utilisation on PCB layouts
Durable flammability rating of 94V-0 for safety in electrical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy