Molex 87759 Series Vertical Surface Mount PCB Header, 32 Contact(s), 2 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tube of 48 units)*

$601.73

(exc. GST)

$661.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$601.73$12.536

*price indicative

RS Stock No.:
692-005
Mfr. Part No.:
87759-3250
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

87759

Product Type

PCB Header

Pitch

2mm

Current

2A

Number of Contacts

32

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Standards/Approvals

UL E29179

Voltage

125V

COO (Country of Origin):
ID
The Molex Milli Grid Header is designed for efficient board-to-board signalling in electronic applications. This product features a vertical mount configuration, facilitating streamlined connections in Compact spaces. With 32 circuits and selective plating of 0.38μm gold, it ensures reliable conductivity while adhering to lead-free standards. Its robust construction, featuring high-temperature thermoplastic resin and phosphor bronze metal, means it can endure a temperature range of -55°C to +125°C, making it suitable for demanding environments. The headers, packaged in tubes for convenience, are engineered to provide durability with a mating cycle lifetime of up to 100 cycles, ensuring long-term performance and stability in various PCB applications.

32 circuit design optimises space without compromising functionality
Vertical mount orientation facilitates efficient PCB layout
Constructed from high-temperature thermoplastic for maximum durability
Phosphor bronze metal ensures exceptional electrical performance
Gold plating guarantees reliable conductivity and corrosion resistance
Lead-free materials comply with modern environmental standards
Durability rated for 100 mating cycles supports long-lasting use
Operates effectively within a wide temperature range, enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy